Metrix MTX204 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Subtotal (1 unit)*

£224.72

(exc. VAT)

£269.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.72

*price indicative

Calibration Options:

RS Stock No.:
184-6159
Distrelec Article No.:
301-55-475
Mfr. Part No.:
MTX204-Z
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX204

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

100mF

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

DC Voltage Measurement Resolution

0.001V dc

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

0.001V ac

Safety Category Level

CAT III

Capacitance Measurement Resolution

0.001nF

Height

170mm

Weight

320g

Best DC Current Accuracy

0.5 % + 3 Digits

Best DC Voltage Accuracy

0.2 % + 2 Digits

Dimensions

80 x 50 x 170mm

Best Capacitance Measurement Accuracy

2 % + 5 Digits

Best AC Voltage Accuracy

1 % + 4 Digits

Length

80mm

Best AC Current Accuracy

0.5 % + 5 Digits

Width

50mm

Safety Category Voltage

600V

Battery Type

1.5 V AA

Maximum Operating Temperature

+55°C

Best Resistance Measurement Accuracy

0.5 % + 5 Digits

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
CN
Their compact casing fits in one hand and can be stowed in your toolbox for all your applications in the field. With its magnetized sheath, the multimeter can be used hands-free, even in electrical cabinets. The patented Multifix mounting system is ideal for use with these multimeters, allowing you to hook it onto a cabinet door or your belt or suspend it… The two-position stand ensures, easy reading however the multimeter is positioned. Readings are made even clearer by the blue backlighting of the display 6,000 counts. The built-in torch means the multimeter can be used even in the dark. The rotary switch offers one function per position. On the front panel, 6 keys are all you need to access all the various functions. The 600 V double-well input terminals are easily accessible. Electrical maintenance operations are optimized thanks to the VLowZ low-impedance voltage measurement function. It is also very easy to carry out initial troubleshooting on PCBs by measuring the resistance, capacitance, diode, etc.

Related links